Phoenix Contact DCS Series Polycarbonate Holder for Use with DCS x 140.5 mm x 140.5mm
- RS 제품 번호:
- 230-1172
- 제조사 부품 번호:
- 1082302
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-1172
- 제조사 부품 번호:
- 1082302
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Accessory Type | Holder | |
| Length | 140.5mm | |
| For Use With | DCS | |
| Width | 140.5mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Mounting plate type | Fastening Plate | |
| Series | DCS | |
| Standards/Approvals | VESA 75 and VESA 100 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mounting Bracket | ||
Accessory Type Holder | ||
Length 140.5mm | ||
For Use With DCS | ||
Width 140.5mm | ||
Material Polycarbonate | ||
Colour Black | ||
Mounting plate type Fastening Plate | ||
Series DCS | ||
Standards/Approvals VESA 75 and VESA 100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact holder is a 140.5 mm housing attachment use for max. load 10 kg, with ball joint and fastening plate 60 mm, use for 30 mm wall/profile bracket. Made of black glass-fibre reinforced polycarbonate and black anodized aluminium. It provides secure mounting of small and large monitors and operator interfaces, due to the high load-bearing capacity.
It can be swivelled and tilted in three axes
It is RoHS compliant
관련된 링크들
- Phoenix Contact DCS Series Seal for Use with Displays of the DCS Housing Series 3 mm x 10 mm x 5mm
- Phoenix Contact DCS Series Sealing Kit for Use with DCS Display Carriers x 780 mm
- Phoenix Contact DCS Series Sealing Kit for Use with DCS Display Carriers x 1.26 m
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
- Phoenix Contact DCS Series ABS Wall Bracket for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
- OKW NET-BOX Series Grey Grey Lid Polycarbonate Enclosure, IP65, 46.5 mm x 140 mm x 140 mm
- DeWALT DCS579X DCS579X2-GB 190 mm, Type G 5800rpm