Phoenix Contact DCS Series Steel Mounting Bracket for Use with Enclosure 11.2 mm x 27.8 mm x 222.6mm
- RS 제품 번호:
- 284-1113
- 제조사 부품 번호:
- 2203750
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-1113
- 제조사 부품 번호:
- 2203750
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| Length | 27.8mm | |
| For Use With | Enclosure | |
| Width | 222.6mm | |
| Material | Steel | |
| Height | 11.2mm | |
| Series | DCS | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
Length 27.8mm | ||
For Use With Enclosure | ||
Width 222.6mm | ||
Material Steel | ||
Height 11.2mm | ||
Series DCS | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting bracket serves as a versatile solution for both portable and stationary operating panels. Specifically designed for the integration of TFT displays and membrane keypads, it provides a secure and efficient display housing.
Untreated surface
Made from steel material
관련된 링크들
- Phoenix Contact DCS Series Steel Mounting Set for Use with Enclosure 11.2 mm x 27.8 mm x 222.6mm
- Phoenix Contact DCS Series ABS Wall Bracket for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure 116.4 mm x 116.4 mm x 79.5mm
- Phoenix Contact DCS ABS PCB Mounting Enclosure 62 mm, 286 mm 363 mm
- Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Display Window 15.9 mm x 259 mm x 347mm
- Phoenix Contact DCS Series Polycarbonate Holder for Use with DCS x 140.5 mm x 140.5mm