Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- RS 제품 번호:
- 262-6446
- 제조사 부품 번호:
- 1599CLIP
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,540.00
일시적 품절
- 2026년 11월 24일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩5,540.00 |
| 50 - 99 | ₩5,320.00 |
| 100 + | ₩5,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-6446
- 제조사 부품 번호:
- 1599CLIP
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Belt Clip | |
| Accessory Type | Belt Clip | |
| Length | 29mm | |
| For Use With | 1599 Handheld Case | |
| Width | 48mm | |
| Material | Polyamide | |
| Height | 10mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Belt Clip | ||
Accessory Type Belt Clip | ||
Length 29mm | ||
For Use With 1599 Handheld Case | ||
Width 48mm | ||
Material Polyamide | ||
Height 10mm | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.
Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
관련된 링크들
- Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 220 mm x 44.8 mm x, 110 mm
- Hammond 1599RFI Series Black ABS Handheld Enclosure, IP54, 170 mm x 34 mm x, 85 mm
- Hammond 1599TAB Series Light Grey ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 170 mm x 34.8 mm x, 85.5 mm