Hammond 1599RFI Series Black ABS Handheld Enclosure, IP54, 170 mm x 34 mm x, 85 mm
- RS 제품 번호:
- 277-7614
- 제조사 부품 번호:
- 1599RFIEBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩35,280.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-7614
- 제조사 부품 번호:
- 1599RFIEBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 34mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 170mm | |
| External Width | 85mm | |
| Standards/Approvals | UL94V- 0 | |
| Hazardous Area Certification | No | |
| Series | 1599RFI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 34mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Length 170mm | ||
External Width 85mm | ||
Standards/Approvals UL94V- 0 | ||
Hazardous Area Certification No | ||
Series 1599RFI | ||
- COO (Country of Origin):
- US
The Hammond Hand-Held Plastic Enclosure is designed for EMI/RFI shielding applications using conductive plastic. Attractively styled and ergonomically designed for use as a handheld instrument enclosure.
Flame retardant
Flexible and assembly efficiency
관련된 링크들
- Hammond 1599 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 170 mm x 34.8 mm x, 85.5 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment, IP54, 170 mm x 27 mm x,
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 130 mm x 25 mm x, 65 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure, IP54, 220 mm x 44.8 mm x, 110 mm
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.7