Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 508.5mm

Subtotal (1 unit)*

₩3,193,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,193,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-824
제조사 부품 번호:
114602 XVTL-MP/BX/IC-12/5/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

1.2m

Width

508.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

제외

COO (Country of Origin):
CZ
The Eaton state-of-the-art control gear enclosure is designed to meet the demands of modern electrical distribution systems. The meticulously crafted Eaton xEffect xVtl empty enclosure offers unparalleled durability and innovation in a sleek, contemporary package. Constructed from high-quality sheet steel, it boasts a robust IP55 degree of protection to keep critical electrical components safe from dust and water ingress. This enclosure is ideal for both indoor and outdoor installations, ensuring reliability in diverse environments. With advanced features such as prepared cable entries and a rated insulation voltage of 690 V, it easily adapts to various configurations. The enclosure's ergonomic design also incorporates multiple door locks and hinges for enhanced security and user accessibility. Perfect for panel builders and industrial applications, The Eaton xEffect xVtl provides comprehensive solutions tailored to meet complex installation requirements.

Designed to resist mechanical impacts and harsh environmental conditions

Offers flexible installation options suitable for diverse settings

Includes provisions for easy cable entry to streamline setup

Features a three-point locking mechanism to enhance security

Complies with international standards for electromotive compatibility

Constructed with a surface finish that resists corrosion and extends longevity

Incorporates heat dissipation capabilities for optimal performance

Provides sufficient space for the mounting of numerous electrical components

관련된 링크들