Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 508.5mm
- RS 제품 번호:
- 229-328
- 제조사 부품 번호:
- 114578 XVTL-MP/BX/IC-12/5/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,049,860.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,049,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-328
- 제조사 부품 번호:
- 114578 XVTL-MP/BX/IC-12/5/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1.2m | |
| Width | 508.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1.2m | ||
Width 508.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure from Eaton offers a robust and versatile solution for safeguarding your electrical and mechanical systems. Designed specifically for demanding environments, this empty enclosure provides optimal spacing and protection with an impressive IP55 rating. The product dimensions of 1800mm in height, 1200mm in width, and 500mm in depth make it suitable for various applications, including indoor installations. Its resilient construction, made from 2mm sheet steel, ensures lasting durability. The enclosure is engineered to support easy access with its three-point interlock mechanism and removable doors, facilitating convenience during maintenance. With compliance to IEC standards, it not only meets but exceeds safety and performance expectations, making it ideal for both commercial and industrial settings. This enclosure stands as a testament to Eaton's commitment to quality, offering users peace of mind and dependable functionality.
Meets stringent IEC/EN certification standards for enhanced safety
Robust construction from 2mm sheet steel provides excellent durability
IP55 rating ensures protection from dust and water ingress
Designed for easy installation with wall fastening capabilities
Features a three-point interlock for secure access and enhanced security
Optimised for heat dissipation, supporting various mounting configurations
Suitably designed for indoor installations, accommodating a range of applications
Versatile cable entry options facilitate flexible installation setups
Each unit is designed with a door opening angle of 120° for added accessibility
Admitted loads of up to 5000N for the enclosure, ensuring operational reliability
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 508.5mm