Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 508.5mm

Subtotal (1 unit)*

₩2,390,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,390,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-691
제조사 부품 번호:
114592 XVTL-MP/BX/IC-8/5/20
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

800mm

Width

508.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

IEC, EN

제외

COO (Country of Origin):
CZ
The Eaton distribution cabinet is designed to meet the highest standards of safety and reliability in electrical installations. With an impressive height of 2000mm and a robust structure built from sheet steel, it combines durability with functionality. Its IP55 protection rating ensures resilience against dust and moisture, making it ideal for a variety of indoor applications. This enclosure not only provides ample space for electrical components but also facilitates efficient heat dissipation, ensuring optimal performance even in demanding environments. Featuring a sleek grey finish and versatile mounting options, it is part of the xEffect xVtl series, enhancing the aesthetic appeal of any setting while providing easy accessibility and maintenance. Engineered for ease of installation, the enclosure supports multiple connection configurations and is equipped to accommodate varying installation requirements, ensuring a seamless integration into existing setups.

Designed for a wide array of electrical applications

Robustly constructed with high-grade sheet steel for added durability

IP55 rated, offering excellent protection against dust and water ingress

Sleek grey finish that seamlessly complements any environment

Optimised for superior heat dissipation to enhance operational efficiency

Equipped for flexible mounting options suitable for various settings

Supports multiple configuration setups for versatile installation

Complies with industry standards, ensuring a high level of safety

Features one door for easy access and maintenance

관련된 링크들