Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 808.5mm
- RS 제품 번호:
- 231-823
- 제조사 부품 번호:
- 114599 XVTL-MP/BX/IC-10/8/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,587,300.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,587,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-823
- 제조사 부품 번호:
- 114599 XVTL-MP/BX/IC-10/8/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 808.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 808.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures are engineered to streamline your distribution requirements in a robust, versatile manner. Designed as a control gear enclosure, this solution boasts impressive dimensions and compliance ratings, ensuring both functionality and safety. With an IP55 rating, it excels in protection against dust and water ingress, making it suitable for various indoor environments. The spacious interior accommodates standard equipment configurations while supporting easy installation of additional components. This enclosure is not just about aesthetics; it integrates advanced thermal management capabilities that allow for effective heat dissipation and ensure optimal performance even under demanding conditions. Built from high-grade sheet steel, it delivers durability and longevity, standing tall in any commercial or industrial setting. This enclosure is an essential choice for professionals seeking reliability without compromise.
Constructed from durable sheet steel for long-lasting performance
Designed with various covers allowing for flexible cable entry
Offers superior protection with an IK10 impact resistance rating
Facilitates easy maintenance and access with a three-point interlock mechanism
Engineered for optimal thermal management to prevent overheating
Meets stringent international compliance standards for safety assurance
Optimised for indoor installation, suitable for various industrial applications
Features powder coating that enhances resistance to corrosion
Allows for metrical mounting, simplifying installation and configuration
Capable of accommodating significant loads, ensuring stability and reliability
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm