Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 808.5mm
- RS 제품 번호:
- 229-690
- 제조사 부품 번호:
- 114589 XVTL-MP/BX/IC-6/8/20
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,510,540.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,510,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-690
- 제조사 부품 번호:
- 114589 XVTL-MP/BX/IC-6/8/20
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 600mm | |
| Width | 808.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 600mm | ||
Width 808.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton innovative control gear enclosure by Eaton is designed for both robustness and versatility, meeting high standards in electrical distribution applications. The enclosure is constructed with durable sheet steel, ensuring a long-lasting performance while protecting essential electrical components. With an impressive IP55 rating, it provides reliable ingress protection, making it ideal for indoor installations in challenging environments. The spacious design accommodates various configurations and mounting options, streamlining installation and enhancing operational efficiency. Advanced thermal management features minimise heat buildup, allowing maximal functionality without compromising safety. Whether its used in distribution settings or as part of an integrated control system, this enclosure delivers on both quality and reliability, empowering facilities to manage their electrical needs confidently.
Constructed from robust sheet steel for enhanced durability
IP55 rating ensures optimal protection against dust and water ingress
Spacious interior allows for versatile mounting configurations
Designed for efficient thermal management to prevent overheating
Easily accessible cable entries support flexible installation
Integrates seamlessly into existing electrical systems
Comprehensive compliance with international electrical standards
Minimises maintenance needs with resilient design and surface treatment
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 808.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 408.5mm