Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 425 mm x 308.5mm
- RS 제품 번호:
- 231-183
- 제조사 부품 번호:
- 114551 XVTL-MP/BX/IC-4/3/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,862,520.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,862,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-183
- 제조사 부품 번호:
- 114551 XVTL-MP/BX/IC-4/3/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 425mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 425mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton advanced empty enclosure is designed for superior performance in demanding environments. Featuring a robust construction, it ensures optimal protection for sensitive electrical components. The distribution cabinet boasts an impressive size with dimensions suitable for versatile applications, all while maintaining a high degree of protection against external elements. Housed in steel with a stylish powder-coated finish, this enclosure combines durability with understated elegance, making it an ideal choice for indoor installations. Additionally, it adheres to industry standards, ensuring compliance and peace of mind for users. Whether you are integrating it into control systems or automation environments, this enclosure delivers reliability and functionality tailored to meet your needs.
Constructed from high-quality steel for enhanced durability
Designed for optimal heat dissipation, maintaining temperature control
Compliant with IEC standards, ensuring regulatory adherence
Offers an IK10 impact strength rating for robust protection
Suitable for wall mounting, facilitating versatile installation options
Features a single door with efficient locking mechanisms for security
Adaptable design allows compatibility with various mounting configurations
Powder-coated finish not only enhances aesthetics but also provides corrosion resistance
Incorporates multiple cable entry options for flexible connectivity
Engineered for ease of assembly and maintenance, streamlining installation
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1400 mm x 600 mm x 308.5mm