Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- RS 제품 번호:
- 229-952
- 제조사 부품 번호:
- 114404 XVTL-BF-8/4/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,792,680.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,792,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-952
- 제조사 부품 번호:
- 114404 XVTL-BF-8/4/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 400mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 400mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is expertly designed to meet the demanding needs of modern electrical installations. With a robust distribution cabinet configuration, it boasts a compact design yet delivers substantial internal capacity. Measuring 1800mm in height, 800mm in width, and 400mm in depth, this enclosure combines strength with efficacy, ensuring that your electrical components are securely housed and efficiently managed. Its sturdy steel construction, complemented by a corrosion-resistant powder-coated finish in grey, enhances both durability and aesthetic appeal. Equipped with comprehensive protection features, the enclosure is ideal for a range of applications, providing a trustworthy solution for both indoor and defined outdoor environments, effectively safeguarding your electrical systems to meet high industry standards.
Constructed from high-quality steel for enhanced durability
Designed for optimal thermal management with effective heat dissipation
Supports wall mounting and floor standing configurations for flexible installation
Features a single door to simplify access and maintenance
Achieves protection ratings of IP40 and NEMA 4X for reliable operation
Includes an adjustable mounting plate for custom configurations
IK10-rated for impact resistance, ensuring longevity in demanding environments
Offers compliance with international standards for safety and performance
Incorporates a minimalistic grey finish for a sleek and modern look
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 800mm