Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- RS 제품 번호:
- 162-036
- 제조사 부품 번호:
- 3SE5110-0AA00-1AG0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩31,340.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-036
- 제조사 부품 번호:
- 3SE5110-0AA00-1AG0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 78mm | |
| For Use With | 3SE51 | |
| Width | 40mm | |
| Material | Metal | |
| Colour | Yellow | |
| Standards/Approvals | EN 50041 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 78mm | ||
For Use With 3SE51 | ||
Width 40mm | ||
Material Metal | ||
Colour Yellow | ||
Standards/Approvals EN 50041 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover designed for position switches, utilising robust metal construction to ensure durability and reliability in various applications. Engineered according to industry standards such as EN 50041, this yellow cover not only provides impressive protection but also enhances the aesthetic appeal of your equipment. Its efficient design features excellent shock resistance and is equipped for a range of environmental conditions, making it a versatile choice for both industrial and commercial settings. This product stands out with its IP66/IP67 protection class, ensuring it remains unaffected by dust and water. With a wide operational temperature range, you can trust in the performance of this cover, whatever the climate.
Complies with EN standards, assuring high quality and reliability
Wide operational range from 25 to +85 °C for versatile use
Engineered with shock resistance capabilities ensuring longevity
Available in a striking yellow colour for easy visibility
Suitable for various mounting positions with simple screw fixing
관련된 링크들
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 56mm
- Siemens LED Cover 3SE51 Series
- Siemens 3SE513 Series Plastic Cover for Use with 3SE513 x 78 mm x 40mm
- Siemens 3SE52 Series Metal Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens Metal Cover for Use with Enclosure x 100 mm x 56mm
- Siemens 3SE52 Series Plastic Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm
- Siemens 3SE5122-0AA00-1CA0 Series Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm