Siemens 3SE513 Series Plastic Cover for Use with 3SE513 x 78 mm x 40mm

Subtotal (1 unit)*

₩24,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-866
제조사 부품 번호:
3SE5130-0AA00-1AG0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

78mm

For Use With

3SE513

Width

40mm

Material

Plastic

Colour

Yellow

IP Rating

IP67, IP66

Series

3SE513

Standards/Approvals

EN N50041

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed for position switches, offering exceptional durability and protection. Crafted from high quality plastic in a striking yellow hue, it is compliant with EN50041 standards, ensuring a reliable fit for your housing needs. The product is built to withstand harsh environmental conditions, making it suitable for a wide range of applications. With an IP66/IP67 protection class, it guarantees protection against dust and water ingress. This cover not only meets functional safety requirements but also enhances the aesthetic appeal of your installations with its sleek and practical design.

Complies with EN50041 standards for assured quality

Designed to operate effectively in a wide temperature range

Suitable for various mounting positions ensuring versatility

Features a narrow block housing design for space efficiency

Shock resistant, catering to industrial application needs

관련된 링크들