Siemens Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm
- RS 제품 번호:
- 159-576
- 제조사 부품 번호:
- 3SE5122-0AA00
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩107,060.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-576
- 제조사 부품 번호:
- 3SE5122-0AA00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 85.7mm | |
| For Use With | 3SE51 | |
| Width | 56mm | |
| Material | Metal | |
| Colour | Turquoise | |
| Standards/Approvals | EN 50041 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 85.7mm | ||
For Use With 3SE51 | ||
Width 56mm | ||
Material Metal | ||
Colour Turquoise | ||
Standards/Approvals EN 50041 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure is an exceptional solution for demanding applications. Designed with a 56 mm width, it incorporates a durable metal construction with a striking turquoise cover. Its robust design ensures superior protection, while maintaining functionality across a wide range of ambient temperatures, from 25 °C during operation to 40 °C for storage. The product stands out for its impressive IP66/IP67 protection class, ensuring resistance to dust and water ingress. Additionally, engineered for shock resistance according to IEC 60068 2 27, this enclosure is built to withstand rigorous operational conditions. With mechanical active principles, it meets essential safety standards and boasts multiple mounting options, making it a versatile addition to any system requiring reliable position sensing.
Engineered for smooth operation across diverse environmental conditions
Features a metal housing for enhanced durability and longevity
Impeccable shock resistance to safeguard against impact
Meets stringent protection ratings for dust and water ingress
Allows for flexible mounting positions to suit various installations
The turquoise cover adds a distinctive touch while ensuring visibility
관련된 링크들
- Siemens 3SE5122-0AA00-1CA0 Series Metal Enclosure for Use with 3SE51 x 85.7 mm x 56mm
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 56mm
- Siemens 3SE5162 Series Metal Enclosure for Use with 3SE5162 x 100 mm x 56mm
- Siemens Metal Cover for Use with Enclosure x 100 mm x 56mm
- Siemens Metal Cover for Use with 3SE51 x 78 mm x 40mm
- Siemens Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens EKS Series Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens 3SE Series Limit Switch Actuator for Use with Position Switch 3SE51