RS Better World

Schneider Electric PrismaSeT HD Series Metal Side Barrier for Use with PrismaSeT 6300 Enclosure 700 mm x 700mm

Subtotal (1 unit)*

₩1,204,364.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,204,364.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
130-828
제조사 부품 번호:
LVS06541
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Side Barrier

Product Type

Plate

For Use With

PrismaSeT 6300 Enclosure

Width

700mm

Material

Metal

Height

700mm

Colour

White

IP Rating

IP55

Series

PrismaSeT HD

Standards/Approvals

EN/IEC 62262, REACH Declaration, IEC 61439-2, China RoHS Declaration, EU RoHS Declaration

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric partition plate, side is a versatile product designed for use in PrismaSeT 6300 enclosures. It is a lateral side barrier that is perfect for cubicle partitioning with a width of 700mm. The partition plate is constructed from durable metal and comes in a sleek white colour, meeting IP55 degree of protection standards. It is also RoHS compliant, making it a sustainable and environmentally friendly choice for your electrical installations.

Constructed from high-quality metal for durability

Lateral side barrier with a width of 700mm, suitable for various applications

IP55 degree of protection for reliable performance in different environments

RoHS compliant, ensuring it is environmentally friendly and safe for use

관련된 링크들