RS Better World
Schneider Electric PrismaSeT HD Series Metal Cover for Use with PrismaSeT 6300 Enclosure x 500 mm x 700mm
- RS 제품 번호:
- 130-412
- 제조사 부품 번호:
- LVS06555
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,759,230.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,759,230.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 130-412
- 제조사 부품 번호:
- LVS06555
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT 6300 Enclosure | |
| Width | 700mm | |
| Material | Metal | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT HD | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Cover | ||
Product Type Plate | ||
Length 500mm | ||
For Use With PrismaSeT 6300 Enclosure | ||
Width 700mm | ||
Material Metal | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT HD | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric partition plate, PrismaSeT 6300 is a lateral inter-cubicle cover designed for enclosures with a width of 700mm. With a sleek white finish and made of durable metal, this product is not only environmentally friendly but also offers excellent IP55 degree of protection. It is a sustainable option classified as a Green Premium product, ensuring compliance with various regulations.
Lateral inter-cubicle barrier position for optimal coverage
IP55 degree of protection for durability and safety
Environmentally friendly with RoHS compliance and no toxic heavy metals
Circularity profile eliminating the need for specific recycling operations
관련된 링크들
- Schneider Electric PrismaSeT HD Series Metal Side Barrier for Use with PrismaSeT 6300 Enclosure 700 mm x 700mm
- Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT 6300 Enclosure 300 mm x 300mm
- Schneider Electric Metal Partial Mounting Plate Front and Rear Horizontal Partition, 700mm W for Use with PrismaSeT 6300
- Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT x 300mm
- Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework x 330mm
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P and G Series Plastic Cover for Use with PrismaSeT PrismaSeT P Cubicle 44 mm x 434 mm x
- Schneider Electric PrismaSeT G Series Plastic Cover for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P