RS Better World
Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT 6300 Enclosure 300 mm x 300mm
- RS 제품 번호:
- 130-414
- 제조사 부품 번호:
- LVS06540
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,527,944.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,527,944.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 130-414
- 제조사 부품 번호:
- LVS06540
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Partition Plate | |
| For Use With | PrismaSeT 6300 Enclosure | |
| Width | 300mm | |
| Material | Metal | |
| Height | 300mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT HD | |
| Standards/Approvals | EU RoHS Declaration, China RoHS Declaration, IEC 61439-2, REACH Declaration, EN/IEC 62262 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Plate | ||
Accessory Type Partition Plate | ||
For Use With PrismaSeT 6300 Enclosure | ||
Width 300mm | ||
Material Metal | ||
Height 300mm | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT HD | ||
Standards/Approvals EU RoHS Declaration, China RoHS Declaration, IEC 61439-2, REACH Declaration, EN/IEC 62262 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric partition plate, is designed specifically for enclosures with a width of 300mm. It provides front and rear vertical partitions to protect lateral vertical busbars, ensuring safety and organization within the cubicle. With a durable metal construction and a sleek white colour, this product is not only functional but also aesthetically pleasing. It meets IP55 degree of protection standards, ensuring reliability in various environments.
Durable metal construction for long-lasting use
Sleek white colour (RAL 9003) for a modern look
Meets IP55 degree of protection standards for reliability in various environments
관련된 링크들
- Schneider Electric PrismaSeT HD Series Metal Partition Plate for Use with PrismaSeT x 300mm
- Schneider Electric Metal Partial Mounting Plate Front and Rear Horizontal Partition, 700mm W for Use with PrismaSeT 6300
- Schneider Electric PrismaSeT HD Series Metal Side Barrier for Use with PrismaSeT 6300 Enclosure 700 mm x 700mm
- Schneider Electric PrismaSeT HD Series Metal Cover for Use with PrismaSeT 6300 Enclosure x 500 mm x 700mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Duct x 300mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 300 mm x
- Schneider Electric Steel Cover Plate Front and Rear Horizontal Partition, 500mm W for Use with PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT P Series Polyester Partition for Use with PrismaSeT P Framework 300 mm x 2.238 m x 300mm