RS Better World

Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure x 1.83 m x 600mm

Subtotal (1 unit)*

₩2,231,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,231,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
130-411
제조사 부품 번호:
LVS08234
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Door

Product Type

Enclosure Door

Length

1.83m

For Use With

PrismaSeT G Enclosure

Width

600mm

Material

Glass

Colour

White

IP Rating

IP30, IP40, IP41, IP43

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2, RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric transparent type door is a key component of the PrismaSeT G range, designed for enclosures with a width of 600mm. With a sleek white finish and an IP30 degree of protection, this door provides both security and visibility for your electrical installations.

Reversible door opening side for flexibility in installation

Three hinge design for stability and durability

Transparent door material with IP43 degree of protection for added safety

Electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment

Green Premium product with sustainable offer status for eco-conscious consumers

관련된 링크들