RS Better World
Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1.83 m x 1.83 m x
- RS 제품 번호:
- 288-1239
- 제조사 부품 번호:
- LVS08255
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,878,408.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,878,408.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1239
- 제조사 부품 번호:
- LVS08255
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Door | |
| Accessory Type | Door | |
| Length | 1.83m | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 850mm | |
| Material | Sheet Steel | |
| Height | 1.83m | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Door | ||
Accessory Type Door | ||
Length 1.83m | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 850mm | ||
Material Sheet Steel | ||
Height 1.83m | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Durable Door is designed for enclosures, providing protection and easy access to the contents inside. With a sleek white finish and IP40 protection, this product is perfect for various indoor applications.
Suitable for PrismaSeT G enclosures
Comes with a keylock for added security
Reversible door opening side for convenience
IP40 protection for reliable use indoors
Electrophoresis treatment and polyester epoxy powder for durability
Mercury free and PVC free for environmental sustainability
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.83 m x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.05 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.45 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x