RS Better World
Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.23 m x 1.23 m x 600mm
- RS 제품 번호:
- 130-517
- 제조사 부품 번호:
- LVS08138
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,596,146.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,596,146.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 130-517
- 제조사 부품 번호:
- LVS08138
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 1.23m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Glass | |
| Height | 1.23m | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 1.23m | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Glass | ||
Height 1.23m | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric durable and versatile door designed for PrismaSeT G enclosures. With a transparent design, reversible door opening side, and a high degree of protection, this door offers reliability and functionality for various applications.
Transparent door with keylock for added security and convenience
IP43 degree of protection with door, canopy, and gasket for enhanced durability
24 vertical modules for ample storage space
Electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment
관련된 링크들
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Polyamide Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.23 m x
- Schneider Electric PrismaSeT G Series Glass Door for Use with PrismaSeT G Enclosure 1.83 m x 1.83 m x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.23 m x 1.23 m x
- Schneider Electric PrismaSeT P Series Glass Transparent Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Glass Door for Use with PrismaSeT P Cubicle x 1.925 m x 800mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.05 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.45 m x