HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- RS 제품 번호:
- 119-711
- 제조사 부품 번호:
- LDM32G
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩5,600.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-711
- 제조사 부품 번호:
- LDM32G
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Feed Through | |
| For Use With | Knockouts In The Rear Wall | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey RAL 7035 | |
| IP Rating | IP66 | |
| Thread Size | M32 | |
| Series | LDM | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | Glow wire test IEC 60695-2-11: 750 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Feed Through | ||
For Use With Knockouts In The Rear Wall | ||
Material Thermoplastic Elastomer | ||
Colour Grey RAL 7035 | ||
IP Rating IP66 | ||
Thread Size M32 | ||
Series LDM | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification Glow wire test IEC 60695-2-11: 750 °C | ||
- COO (Country of Origin):
- DE
The Hensel cable feed-through for M 32 knockouts is designed for indoor normal environments and protected outdoor installations. It features a sealing range of diameter 12 to 24 mm, a bore hole diameter of diameter 32.5 mm, and accommodates wall thicknesses from 0.5 to 4.5 mm.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Protected Against Weather Influences, Indoor
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM 40
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM 25
- HENSEL Grey Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. ESM 20
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF 25
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM 32