HENSEL LDM Series TPE Cable Feed Through for Use with Knockouts
- RS 제품 번호:
- 117-365
- 제조사 부품 번호:
- LDM25B
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩3,880.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-365
- 제조사 부품 번호:
- LDM25B
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Cable Feed Through | |
| Product Type | Enclosure Accessory | |
| For Use With | Knockouts | |
| Material | TPE | |
| Colour | Black | |
| IP Rating | IP66 | |
| Series | LDM | |
| Standards/Approvals | IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Cable Feed Through | ||
Product Type Enclosure Accessory | ||
For Use With Knockouts | ||
Material TPE | ||
Colour Black | ||
IP Rating IP66 | ||
Series LDM | ||
Standards/Approvals IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable feed through is designed for knockouts in the rear wall with M 25 threading. It features a sealing range of diameter 8 to 17 mm and is intended for bore holes with a diameter of diameter 25.5 mm. This feed-through accommodates wall thicknesses ranging from 0.5 to 3.5 mm and is suitable for both indoor and protected outdoor installations.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Protected Against Weather Influences, Indoor
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF25
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM25
- HENSEL STM 20 Grey Thermoplastic Elastomer 16 mm Stepper for 25 mm Cable Dia. for 20.5 mm Cable Dia. STM20
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM32