HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Protected Against Weather Influences, Indoor
- RS 제품 번호:
- 117-708
- 제조사 부품 번호:
- LDM25G
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩3,880.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-708
- 제조사 부품 번호:
- LDM25G
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Feed Through | |
| For Use With | Protected Against Weather Influences, Indoor Installation, Outdoor Installation | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Thread Size | M25 | |
| Series | LDM | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | halogen-free, UL, Glow wire test IEC 60695-2-11: 750 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Feed Through | ||
For Use With Protected Against Weather Influences, Indoor Installation, Outdoor Installation | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
IP Rating IP66 | ||
Thread Size M25 | ||
Series LDM | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification halogen-free, UL, Glow wire test IEC 60695-2-11: 750 °C | ||
- COO (Country of Origin):
- DE
The Hensel cable feed-through for M 25 knockouts is suitable for indoor normal environments and protected outdoor installations. It has a sealing range of diameter 8 to 17 mm, a bore hole diameter of diameter 25.5 mm, and is compatible with wall thicknesses ranging from 0.5 to 3.5 mm.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Knockouts In The Rear Wall
- MikroElektronika Development Kit Weather Stations, Variometers, Indoor Flying Toys Navigation, Drone
- Bolle Safety SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit
- Weather Stations
- DiodesZetex DMP3056LDM Type P-Channel MOSFET, 5 A, 30 V Enhancement, 6-Pin SOT-26 DMP3056LDM-7
- Delphi Weather-Pack Crimp Tool Crimp Tool for Sealed Weather-Pack Connector Contacts
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM 40