HENSEL Mi Series Hinge for Lids for Use with 2, 3, 4, Mi Boxes Sizes 1
- RS 제품 번호:
- 117-160
- 제조사 부품 번호:
- MIZS20
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩27,680.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-160
- 제조사 부품 번호:
- MIZS20
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge for Lids | |
| For Use With | 2, 3, 4, Mi Boxes Sizes 1 | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge for Lids | ||
For Use With 2, 3, 4, Mi Boxes Sizes 1 | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mi hinge for lids is suitable for Mi boxes sizes 1, 2, 3, and 4. It facilitates the operation of installation devices within a large area while keeping the lid permanently connected to the box. When assembling multiple boxes, the hinge can only be inserted into the external boxes.
IP66 protection rated
Mi hinge for lids keeps lid permanently connected to the box
Ideal for operating installation devices within a large area
Lightweight design at 0.06 kg for easy installation
관련된 링크들
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Boxes Sizes 1 to 8
- HENSEL Mi Series Hinge for Lids for Use with Mi Boxes Sizes 4 and 8 With Extension Frame
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 4
- HENSEL Mi Series Locking Device Insertion for Use with Mi PL 2, Mi SR 4 or Mi SN 4
- HENSEL Mi Series Conversion Set for Use with switchgear equipment