HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Boxes Sizes 1 to 8
- RS 제품 번호:
- 117-665
- 제조사 부품 번호:
- MIZS40
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩201,680.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩201,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-665
- 제조사 부품 번호:
- MIZS40
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge for Lids | |
| For Use With | Mi Boxes Sizes 1 to 8 | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge for Lids | ||
For Use With Mi Boxes Sizes 1 to 8 | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LV
The Hensel Mi hinge for lids is compatible with Mi boxes sizes 1 to 8. It is designed for operating installation devices within a large area, ensuring that the lid remains permanently connected to the box.
IP66 protection rated
Compatible with Mi boxes sizes 1 to 8 for versatile use
Lightweight design weighing just 0.19 kg for easy handling and installation
관련된 링크들
- HENSEL Mi Series Hinge for Lids for Use with 2, 3, 4, Mi Boxes Sizes 1
- HENSEL Mi Series Hinge for Lids for Use with Mi Boxes Sizes 4 and 8 With Extension Frame
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- HENSEL Mi Series Stainless Steel Ventilation Flange for Use with Mi-Distribution Boards x 300 mm
- HENSEL Mi Series Stainless Steel Cable Strain Relief for Use with Mi FP 82 x 284 mm
- HENSEL Mi Series Stainless Steel External Brackets for Use with Enclosures
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall