HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 4
- RS 제품 번호:
- 117-421
- 제조사 부품 번호:
- MIEP04
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩194,000.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩194,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-421
- 제조사 부품 번호:
- MIEP04
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Mi Empty Box Size 4 | |
| Material | Plastic | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 61439-2, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
For Use With Mi Empty Box Size 4 | ||
Material Plastic | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 61439-2, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cover for Mi empty box size 4 is for retrofitting. It is made of plastic without cut-outs, serving as a protection cover or for the installation of devices, and includes fastening material.
IP66 protection rated for added safety
Made of durable plastic for long lasting use
Can be used as a protection cover or for installing devices
Comes with all necessary fastening material for convenience
Lightweight design weighing only 0.58 kg
관련된 링크들
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 2 109 mm x 286 mm x 286mm
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic