Banner SSA-EB Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65
- RS 제품 번호:
- 232-5274
- 제조사 부품 번호:
- SSA-EB1PLGR-12ED1Q8
- 제조업체:
- Banner
Subtotal (1 unit)*
₩427,940.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩427,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-5274
- 제조사 부품 번호:
- SSA-EB1PLGR-12ED1Q8
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Polyamide, Aluminium, Polycarbonate | |
| Series | SSA-EB | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Terminal Type | M12 Connector | |
| Contact Current | 2A | |
| Number of Auxiliary Contacts | 1 | |
| Head Style | Square | |
| Contact DC Voltage | 75V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NFPA 79, ANSI B11.19, ISO 13850, IEC/EN 60204-1, EN 60497-1 / -5-1 | |
| Safety Contacts | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Polyamide, Aluminium, Polycarbonate | ||
Series SSA-EB | ||
Illuminated No | ||
IP Rating IP65 | ||
Terminal Type M12 Connector | ||
Contact Current 2A | ||
Number of Auxiliary Contacts 1 | ||
Head Style Square | ||
Contact DC Voltage 75V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals NFPA 79, ANSI B11.19, ISO 13850, IEC/EN 60204-1, EN 60497-1 / -5-1 | ||
Safety Contacts 1 | ||
- COO (Country of Origin):
- JP
The Banner mushroom-style electro-mechanical emergency stop push buttons are rugged design, easy installation with no assembly or individual wiring required. Safe Break Action ensures normally closed (NC) contacts will open if the contact block is separated from the actuator. It has a flat mounting base for ease of mounting without requiring an additional enclosure.
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC, 1 NO
Dimensions 103 x 110 x 81 mm
The EZ-LIGHT® illumination logic allows for easy identification of a pushed/actuated button. An armed button will light a steady yellow or green illumination or off (depending on model), a pushed/actuated button is indicated by a red illumination flashing
관련된 링크들
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Threaded, 30 mm Cutout, DPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Flush, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Flush, NC, IP65
- Banner SSA-EB1PLx-0Dx Series Twist Release Illuminated Emergency Stop Push Button, Flush, DPST, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65
- Banner SSA-EB Series Pull/Twist to Release Emergency Stop Push Button, Flush, 14.5 mm Cutout, DPST
- Banner SSA-EB Series Twist Release Emergency Stop Push Button, Surface Mount, 30 mm Cutout, 2 NO/2 NC, IP65
- Banner SSA Series Twist Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, 1 NO/2 NC, IP65