Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head

Subtotal (1 unit)*

₩52,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
795-1286
Distrelec 제품 번호:
303-02-631
제조사 부품 번호:
ZB4BS864
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Emergency Stop Push Button Head

Series

Harmony

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP69, IP69K

Illuminated

No

Push Button Marking

Unmarked

Hazardous Area Certification

No

COO (Country of Origin):
CZ

Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head, 22mm Cutout Diameter, Plastic Push Button - ZB4BS864


This emergency stop push button head is a red mushroom-style operator intended for manual safety shutdown in industrial control panels. Designed for front-panel mounting into a 22mm cutout, it provides a tactile trigger-latching action with a twist-to-release reset, and is supplied as a single Basic head component for integration with appropriate contact blocks.

Features & Benefits


• IP66 and IP69K protection for high-pressure washdowns
• Trigger latching with turn-to-release for positive reset control
• Plastic operator with chromium-plated metal bezel for Durable interface
• Mechanical endurance rated for 300 000 cycles supporting frequent operations
• Withstands 50 gₙ shock and 5 gₙ vibration for harsh environments

Applications


• Suitable for washdown production lines requiring sealed E-stop heads
• Ideal for machine guard door emergency shutdowns with panel mounting
• used with front-mounted contact blocks in electrical control enclosures
• Can be used for marine and offshore equipment requiring recognised certifications

What environmental temperature range will it operate in?


It operates across an ambient range from −40 to 70 °C for both storage and use.

How does the head attach to a control panel?


The head mounts into a 22mm diameter aperture and engages with standard front-mount contact blocks.

Can it be used where electrical shock protection is required?


It meets Class I electrical shock protection per IEC 61140 for use in earthed-panel installations.

What mechanical and washdown resistances does it provide?


It endures 300 000 mechanical cycles, survives 7 000 000 Pa high-pressure washing at 55 °C from 0.1 m, and meets IK03 impact resistance.

관련된 링크들