Schneider Electric Harmony XALK Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter

Subtotal (1 unit)*

₩137,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 2026년 12월 02일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩137,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-6244
제조사 부품 번호:
XALK198H7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Harmony XALK

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Polycarbonate

IP Rating

IP69K, IP69, IP67, IP66

Illuminated

No

Push Button Marking

START/STOP

Push Button Diameter

40mm

Hazardous Area Certification

CSA, UL

COO (Country of Origin):
CZ
The Schneider Electric Schneider Control Station is a complete control station designed for emergency stop functions. With a durable construction and an operator-friendly design, this product ensures reliable performance in critical situations.

Control station with 1 red mushroom head push button for emergency stop functions

Slow-break contact operation for safe switching

Resistance to high pressure washer at 7000000 Pa for tough environments

Positive opening for enhanced safety conforming to EN/IEC 60947-5-1

Rated operational current of 3 A at 240 V, AC-15 for efficient performance

IP66, IP67, IP69, IP69K degrees of protection for use in various environments

EU RoHS Directive compliant, ensuring environmental sustainability

관련된 링크들