Moflash SD-150 Series Electronic Sounder Bracket, IP66, IP67, AC 240V, 63-Tone 113 dB @ 1m
- RS 제품 번호:
- 787-2215
- 제조사 부품 번호:
- SD150ACNNARDN
- 제조업체:
- Moflash
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,357,600.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,357,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-2215
- 제조사 부품 번호:
- SD150ACNNARDN
- 제조업체:
- Moflash
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Moflash | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66, IP67 | |
| Current Type | AC | |
| Number of Tones | 63 | |
| Current Consumption | 1.5A | |
| Housing Colour | Red | |
| Mount Type | Bracket | |
| Diameter | 282mm | |
| Maximum Supply Voltage | 240V | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 115dB | |
| Maximum Operating Temperature | 70°C | |
| Series | SD-150 | |
| Base Length | 320mm | |
| Hazardous Area Certification | ATEX | |
| Base Width | 282.1mm | |
| Standards/Approvals | RoHS, CE | |
| Tone Type | Alarm | |
| Housing Material | Glass Reinforced Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Moflash | ||
Product Type Electronic Sounder | ||
IP Rating IP66, IP67 | ||
Current Type AC | ||
Number of Tones 63 | ||
Current Consumption 1.5A | ||
Housing Colour Red | ||
Mount Type Bracket | ||
Diameter 282mm | ||
Maximum Supply Voltage 240V | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 115dB | ||
Maximum Operating Temperature 70°C | ||
Series SD-150 | ||
Base Length 320mm | ||
Hazardous Area Certification ATEX | ||
Base Width 282.1mm | ||
Standards/Approvals RoHS, CE | ||
Tone Type Alarm | ||
Housing Material Glass Reinforced Plastic | ||
해당 안됨
- COO (Country of Origin):
- FR
Moflash Red Electronic Sounder, 60 Tones, 113dB - SD150 Series - SD150ACNNARDN
Looking for a device that can generate audible warning signals in busy environments? Turn to this electronic sounder from Moflash. The loud sound output of up to 113dB (decibels) at 1m means it's easy to hear in noisy work areas. It offers a choice of 60 different tones, making it a versatile choice. For durability, its glass-reinforced plastic (GRP) housing is resistant to impact and high temperatures. This unit comes with a mounting bracket for quick and simple installation. As the bracket is made of stainless steel, it's resistant to corrosion and wear for long-lasting performance.
Features & Benefits
• ATEX certification for safe use in potentially explosive environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
Applications
• Storage facilities
• Mining and quarrying industry
• Packaging plants
• Oil and gas industry
How do I choose a tone for the sounder?
This device features three dual in-line package (DIP) switches that let you adjust the tone using 6-bit binary codes from the included tone table. You can also control the volume using the potentiometer on its printed circuit board (PCB).
Explosion Proof Sounder, SD125 & SD150 Series
These electronic sounders have been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.
The design of these alarm sounders allow for termination inside the enclosure. Both the SD125 & SD150 are supplied with a stainless steel mounting bracket as standard.
3 stage alarm with 63 selectable tones
5-20 watts adjustable power rating
Sound output up to 113dB at 1 metre
Volume control
Dustproof and weatherproof
Red (RAL3001)
316 stainless steel or GRP (Glass Reinforced Plastic) enclosure
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
RoHS compliant and CE marked
Approvals
Approved by ATEX and CQST
, IMETRO and IECEX (pending)
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22 (pending)
, IMETRO and IECEX (pending)
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22 (pending)
Standards
Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.
관련된 링크들
- Moflash SD150 Series Electronic Sounder Bracket, IP66, DC 48V, 60-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- Moflash ISS Series Electronic Sounder Wall, IP66, DC 24V, 32-Tone 105 dB @ 1m
- Moflash FD/SD40 Series Base Sounder Wall, Bulkhead Mount, IP65, DC 230V ac
- Klaxon Nexus 105 Series Electronic Sounder Surface, IP66 113 dB 60V dc, DC, 64-Tone
- AUER Signal ASM Series Electronic Sounder Surface, IP66, AC 265V, 32-Tone 113 dB @ 1m
- Pfannenberg BExS 110 d/e Series Electronic Sounder Bracket, IP66, DC, AC 230V ac, 32-Tone 113 dB @ 1m