Moflash SD150 Series Electronic Sounder Bracket, IP66, DC 48V, 60-Tone 113 dB @ 1m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,629,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,629,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
787-2212
제조사 부품 번호:
SD150DCNNARDN
제조업체:
Moflash
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moflash

Product Type

Electronic Sounder

IP Rating

IP66

Current Type

DC

Number of Tones

60

Current Consumption

1.5A, 250A

Housing Colour

Red

Mount Type

Bracket

Diameter

282mm

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Sound Level at 1m

113dB

Maximum Operating Temperature

70°C

Maximum Sound Level

115dB

Series

SD150

Base Length

320mm

Hazardous Area Certification

ATEX

Standards/Approvals

CE, RoHS

Tone Type

Alarm

Base Width

282.1mm

Housing Material

Glass Reinforced Plastic

해당 안됨

COO (Country of Origin):
FR

Moflash Red 60-Tone Explosion-Proof Electronic Sounder, 113dB, 12 to 48V DC - SD150 Series - SD150DCNNARDN


This electronic sounder from Moflash is ideal for use as a warning signal in potentially explosive atmospheres as well as extreme environmental conditions. The explosion-proof signalling device is made of glass-reinforced plastic material for improved resistance to impact and corrosion. It features a three-stage alarm system, with 60 tones you can choose and preset at the installation stage. It also comes with a mounting bracket for simple installation. This type of sounder is commonly used in harsh environments such as factories and refineries.

Features and Benefits


• Produces 113dB (decibels) of sound at 1m for a highly audible warning signal

• IP66 (ingress protection) rating for resistance to dust and high-pressure water jets

• Design that allows for termination inside the enclosure to prevent flying cables

Applications


• Oil and gas industries

• Chemical manufacturing plants

• Petrochemical industry

• Marine applications

How do I integrate this sounder into my industrial setup?


The sounder has an adjustable power rating of 5 to 20W, so you can adjust it according to your needs. You can also fit the sounder with a telephone initiation function for greater ease of use.

Explosion Proof Sounder, SD125 & SD150 Series


These electronic sounders have been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.

Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.

The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.

The design of these alarm sounders allow for termination inside the enclosure. Both the SD125 & SD150 are supplied with a stainless steel mounting bracket as standard.

3 stage alarm with 63 selectable tones

5-20 watts adjustable power rating

Sound output up to 113dB at 1 metre

Volume control

Dustproof and weatherproof

Red (RAL3001)

316 stainless steel or GRP (Glass Reinforced Plastic) enclosure

IP66 / IP67 protection

Temperature -40 to +70°C

Accepts upto ≤2.5mm2 incorporating rising clamp protectors

Cable entry 4 x M20

RoHS compliant and CE marked

Approvals

Approved by ATEX and CQST
, IMETRO and IECEX (pending)
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22 (pending)

Standards

Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.

관련된 링크들