AUER Signal ASM Series Electronic Sounder Surface, IP66, AC 265V, 32-Tone 113 dB @ 1m
- RS 제품 번호:
- 181-4529
- Distrelec 제품 번호:
- 302-54-441
- 제조사 부품 번호:
- 874270313
- 제조업체:
- AUER Signal
Subtotal (1 unit)*
₩401,580.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩401,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-4529
- Distrelec 제품 번호:
- 302-54-441
- 제조사 부품 번호:
- 874270313
- 제조업체:
- AUER Signal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Current Consumption | 300mA | |
| Housing Colour | Red | |
| Mount Type | Surface | |
| Diameter | 132mm | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 265V | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 113dB | |
| Maximum Sound Level | 113dB | |
| Maximum Operating Temperature | 60°C | |
| Series | ASM | |
| Hazardous Area Certification | No | |
| Base Length | 132mm | |
| Tone Type | Multi-Tone | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, EAC, UL | |
| Base Width | 133mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 32 | ||
Current Consumption 300mA | ||
Housing Colour Red | ||
Mount Type Surface | ||
Diameter 132mm | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 265V | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 113dB | ||
Maximum Sound Level 113dB | ||
Maximum Operating Temperature 60°C | ||
Series ASM | ||
Hazardous Area Certification No | ||
Base Length 132mm | ||
Tone Type Multi-Tone | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, EAC, UL | ||
Base Width 133mm | ||
- COO (Country of Origin):
- AT
ASM Multi-tone alarm sounder
132mm cubic-design multi-tone alarm sounder
Max.113dB(A)sound pressure
High degree of protection IP66
Optional mounting type using metal bracket
32tones can be selected,3tones can be switched externally
Sound pressure infinitely adjustable by potentiometer
For industrial and general applications
Combinations of multi-tone alarm Sounders and beacons available
관련된 링크들
- AUER Signal ASM Series Electronic Sounder Surface, IP66, AC/DC 265V, 32-Tone 113 dB @ 1m
- AUER Signal ASST Series Electronic Sounder Surface, IP66, AC 265V, 32-Tone 108 dB @ 1m
- AUER Signal ASST Series Electronic Sounder Surface, IP66, AC/DC 265V, 32-Tone 108 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC 240V ac, 32-Tone 113 dB @ 1m
- RS PRO Multi-Tone Alarm Sounder Screw, IP66, AC/DC 48V ac/dc, 32-Tone 113 dB @ 1m
- Klaxon Nexus 105 Series Electronic Sounder Surface, IP66 113 dB 60V dc, DC, 64-Tone
- AUER Signal ES Series Electronic Sounder, IP65, DC 24V, 32-Tone 106 dB @ 1m
- AUER Signal H Series Series Electronic Sounder, IP55, AC 110V ac, 1-Tone 108 dB @ 1m