EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1500 V, 0 to 20 A
- RS 제품 번호:
- 264-7213
- Distrelec 제품 번호:
- 303-89-168
- 제조사 부품 번호:
- EA-ELR 11500-20 3U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩38,553,720.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 2월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,553,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-7213
- Distrelec 제품 번호:
- 303-89-168
- 제조사 부품 번호:
- EA-ELR 11500-20 3U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Product Type | Electronic Load | |
| Series | EA-ELR 10000 | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/1500 V | |
| Constant Current Mode Range | 0 to 20 A | |
| Constant Resistance Mode Range | 2.6 → 4500 Ω | |
| Constant Wattage Mode Range | 0 → 10000 W | |
| Interface Type | Ethernet, CAN, EtherCAT, USB, RS232 | |
| Efficiency | 95.5% | |
| Rack Unit | 3U | |
| Operating Modes | Constant Resistance, Constant Power, Constant Current, Constant Voltage | |
| Standards/Approvals | EN 613261, CISPR 11, CSA C22.2 No 610101, EN 610101, FCC 47 CFR Part 15B, IEC 610101, Class B, EN 55011, UL 610101, BS EN 610101, Unintentional Radiator | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Product Type Electronic Load | ||
Series EA-ELR 10000 | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/1500 V | ||
Constant Current Mode Range 0 to 20 A | ||
Constant Resistance Mode Range 2.6 → 4500 Ω | ||
Constant Wattage Mode Range 0 → 10000 W | ||
Interface Type Ethernet, CAN, EtherCAT, USB, RS232 | ||
Efficiency 95.5% | ||
Rack Unit 3U | ||
Operating Modes Constant Resistance, Constant Power, Constant Current, Constant Voltage | ||
Standards/Approvals EN 613261, CISPR 11, CSA C22.2 No 610101, EN 610101, FCC 47 CFR Part 15B, IEC 610101, Class B, EN 55011, UL 610101, BS EN 610101, Unintentional Radiator | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik DC loads are equipped with an Active PFC which provides high efficiency over low consumption. The voltage range is 0 - 1500 volts. The device is regenerative and feeds the energy back into local grid with an efficiency up to 96%. The current range is 0 - 20 ampere.
Active power factor correction
High performance
Integrated battery test mode
관련된 링크들
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 1/1500 V, 0 to 6 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 1500 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 2000 V, 0 → 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/80 V, 0 to 340 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/360 V, 0 to 80 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1000 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/200 V, 0 to 140 A