EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1000 V, 0 to 30 A
- RS 제품 번호:
- 264-7212
- 제조사 부품 번호:
- EA-ELR 11000-30 3U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩38,553,720.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,553,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-7212
- 제조사 부품 번호:
- EA-ELR 11000-30 3U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic Load | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/1000 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 1.2 → 2000 Ω | |
| Interface Type | USB, Ethernet, Analogue, USB Host | |
| Constant Wattage Mode Range | 0 → 10000 W | |
| Efficiency | 95.5% | |
| Rack Unit | 3U | |
| Operating Modes | Constant Power, Constant Voltage, Constant Current, Constant Resistance | |
| Standards/Approvals | EN 6100045, IEC 610101, EN 6100043, UL 610101, EN 6100042, EN 610101, EN 6100046, EN 6100044 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic Load | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/1000 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 1.2 → 2000 Ω | ||
Interface Type USB, Ethernet, Analogue, USB Host | ||
Constant Wattage Mode Range 0 → 10000 W | ||
Efficiency 95.5% | ||
Rack Unit 3U | ||
Operating Modes Constant Power, Constant Voltage, Constant Current, Constant Resistance | ||
Standards/Approvals EN 6100045, IEC 610101, EN 6100043, UL 610101, EN 6100042, EN 610101, EN 6100046, EN 6100044 | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik DC loads are equipped with an Active PFC which provides high efficiency over low consumption. The voltage range is 0 - 1000 volts. The device is regenerative and feeds the energy back into local grid with an efficiency up to 96%. The current range is 0 - 30 ampere.
Active power factor correction
High performance
Integrated battery test mode
관련된 링크들
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 1/1000 V, 0 to 10 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0/1000 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/80 V, 0 to 340 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/360 V, 0 to 80 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1500 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/200 V, 0 to 140 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/500 V, 0 to 60 A