EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/80 V, 0 to 340 A
- RS 제품 번호:
- 264-7202
- Distrelec 제품 번호:
- 303-89-158
- 제조사 부품 번호:
- EA-ELR 10080-340 3U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩34,485,000.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,485,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-7202
- Distrelec 제품 번호:
- 303-89-158
- 제조사 부품 번호:
- EA-ELR 10080-340 3U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic Load | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/80 V | |
| Constant Current Mode Range | 0 to 340 A | |
| Constant Resistance Mode Range | 0.008 → 13 Ω | |
| Constant Wattage Mode Range | 0 → 10000 W | |
| Interface Type | USB, CAN, Ethernet, RS232, EtherCAT | |
| Efficiency | 94.5% | |
| Rack Unit | 3U | |
| Operating Modes | Constant Resistance, Constant Current, Constant Power, Constant Voltage | |
| Standards/Approvals | EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic Load | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/80 V | ||
Constant Current Mode Range 0 to 340 A | ||
Constant Resistance Mode Range 0.008 → 13 Ω | ||
Constant Wattage Mode Range 0 → 10000 W | ||
Interface Type USB, CAN, Ethernet, RS232, EtherCAT | ||
Efficiency 94.5% | ||
Rack Unit 3U | ||
Operating Modes Constant Resistance, Constant Current, Constant Power, Constant Voltage | ||
Standards/Approvals EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik DC loads are equipped with an Active PFC which provides high efficiency over low consumption. The voltage range is 0 - 80 volts. The device is regenerative and feeds the energy back into local grid with an efficiency up to 96%. The current range is 0 - 340 ampere.
Active power factor correction
High performance
Integrated battery test mode
관련된 링크들
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0/80 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0/80 V, 0 to 170 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 0/80 V, 0 to 120 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0/80 V, 0 to 510 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/360 V, 0 to 80 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1500 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1000 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/750 V, 0 to 40 A