RS PRO Electronic Load, 0 → 150 W, 0/120 V, 0 to 30 A
- RS 제품 번호:
- 201-8211
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩872,860.00
재고있음
- 22 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 1 개 단위 배송
- 추가로 2027년 3월 29일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩872,860.00 |
| 5 + | ₩718,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-8211
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electronic Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/120 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 0.05 → 7500Ω | |
| Interface Type | Ethernet, RS232, USB | |
| Constant Wattage Mode Range | 0 → 150 W | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electronic Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/120 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 0.05 → 7500Ω | ||
Interface Type Ethernet, RS232, USB | ||
Constant Wattage Mode Range 0 → 150 W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO RS-KEL102 DC Electronic Load
Introducing the RS PRO RS-KEL102 Programmable DC Electronic Load, a highly versatile device that is ideal for testing a range of power supplies. This highly reliable electronic load features high speed and accurate measurement, offering excellent measurement capability for an electronic component, battery, portable charger, and power supply that requires low to medium power consumption. It features an easy to read, large digital LCD display, alongside a user-friendly interface for easy operation, as well as a range of different operating modes to make testing easy across a range of different applications.
Features and Benefits:
Applications:
Electronic loads allow easy and quick simulation of various power states. They are useful for testing various power sources like batteries, inverters, converters and much more. These programmable devices are essential in ensuring various power supplies meet the required safety and compliance standards. Electronic loads are easier to use and provide a much higher output compared to fixed-resistors, offering various modes of control such as constant voltage, constant current, constant power, and constant resistance making them highly versatile and powerful instruments. They are often used in the following settings:
Why use an electronic load rather than a fixed value power resistor?
A fixed value power resistor is suitable for applications that require no closed-loop control, however, they can present many limitations when testing power sources. Electronic loads have the ability to emulate various scenarios and actual devices that connect to your power source, whilst providing higher flexibility by allowing you to sink various levels of power and arbitrary profiles. Electronic loads reduce test time and cost by easily adapting to continuous changes in device test requirements, making them a highly effective solution to test power devices.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Electronic Load, 0 to 300 W, 0/120 V, 0 to 30 A
- RS PRO Electronic DC Load, 0 to 300 W, 0 to 150 V, 0 to 30 A
- BK Precision BK86 Series Electronic DC Load, 0 to 150 W, 0/120 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load, 0 to 150 W, 0/150 V, 0 to 30 A
- RS PRO Electronic DC Load, 0 to 250W, 0 to 120 V, 0 to 60 A
- RS PRO Electronic DC Load, 0 to 1000W, 0 to 150 V, 0 to 40 A
- Gossen Metrawatt 32 EL Series Electronic Load, 0 to 150 W, 0/360 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load, 0 to 300 W, 0/150 V, 0 to 30 A