BK Precision 8500B Series Electronic Load, 0 → 150 W, 0/150 V, 0 to 30 A
- RS 제품 번호:
- 192-4573
- Distrelec 제품 번호:
- 301-63-149
- 제조사 부품 번호:
- BK8542B
- 제조업체:
- BK Precision
Subtotal (1 unit)*
₩2,264,400.00
일시적 품절
- 2026년 12월 21일 부터 2 개 단위 배송
- 추가로 2027년 1월 11일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,264,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4573
- Distrelec 제품 번호:
- 301-63-149
- 제조사 부품 번호:
- BK8542B
- 제조업체:
- BK Precision
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BK Precision | |
| Product Type | Electronic Load | |
| Series | 8500B | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/150 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 7.5 kΩ | |
| Constant Wattage Mode Range | 0 → 150 W | |
| Interface Type | USB | |
| Rack Unit | 2U | |
| Operating Modes | Constant Voltage, Constant Current, Constant Resistance, Constant Power | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 BK Precision | ||
Product Type Electronic Load | ||
Series 8500B | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/150 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 7.5 kΩ | ||
Constant Wattage Mode Range 0 → 150 W | ||
Interface Type USB | ||
Rack Unit 2U | ||
Operating Modes Constant Voltage, Constant Current, Constant Resistance, Constant Power | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Maximum input power up to 600 W
CC/CV/CR/CW operating modes
Transient mode up to 10 kHz in CC mode
16-bit voltage and current measurement system with up to 0.1 mV / 0.1 mA resolution
List mode and adjustable slew rate in CC mode
Short circuit test
Built-in battery test function with voltage level, capacity level, and timer stop conditions
CR-LED mode to simulate the loading behaviour of typical LEDs
Remote voltage sensing to compensate for the effect of voltage drop in wires
Analog current control and monitoring
TTL (DB9) interface, includes TTL to USB adapter
OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection
관련된 링크들
- BK Precision 8500B Series Electronic Load, 0 to 300 W, 0/150 V, 0 to 30 A
- BK Precision 8500 Series Electronic DC Load, 0 to 150 W, 0.1/60 V, 0 to 30 A
- BK Precision 8500B Series Electronic Load, 0 to 600 W, 0/120 V, 0 to 120 A
- BK Precision 8500B Series Electronic Load, 0 to 300 W, 0/500 V, 0 to 15 A
- BK Precision 8500 Series Electronic DC Load, 0 → 300 W, 0.1 → 120 V, 0 → 30 A
- BK Precision 8500 Series Electronic DC Load, 0.1 → 120 V, 0 → 120 A
- BK Precision 8500 Series Electronic DC Load, 0.1 → 500 V, 0 → 30 A
- BK Precision 8500 Series Electronic DC Load, 0 → 300 W, 0.1 → 500 V, 0 → 15 A