RS PRO Electronic DC Load, 0 → 250W, 0 → 120 V, 0 to 60 A

Subtotal (1 unit)*

₩1,224,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,224,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-4055
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Electronic DC Load

Load Type

Programmable

Constant Voltage Mode Range

0 → 120 V

Constant Current Mode Range

0 to 60 A

Constant Resistance Mode Range

0.05 → 7500Ω

Interface Type

RS232, USB, Ethernet

Constant Wattage Mode Range

0 → 250W

Operating Modes

Constant Current, Constant Power, Constant Resistance, Constant Voltage

Standards/Approvals

CE/RoHS/UKCA

COO (Country of Origin):
CN

RS PRO Single Channel Electronic Load Tester 0-120V, 0-60A, 250W


A high quality and reliable single channel electronic load designed for the static and dynamic testing of power sources through controlled load conditions. Ideal for a wide range of testing applications including power supplies, voltage regulators, batteries and chargers ensuring they meet performance and safety standards.;Versatile and flexible the electronic load includes the four working modes CV (constant voltage), CC (constant current), CR (constant resistance), CW (continuous wave) enabling the simulation of a multitude of load conditions for the comprehensive testing of equipment and devices.;Simple to use the electronic load features an easy to navigate user friendly design incorporating push button and dial controls with testing capability for OCP (over current protection), OPP (over power protection), OTP (over temperature protection), short circuits and battery tests. The 250W electronic load tester features storage for up to 100 datasets with power off memory protection and enhanced connectivity using the USB, RS232 and LAN capabilities.

Features and Benefits


Single channel Electronic Load

Power rating of 250W

Voltage input of 0 – 120V

Current input of 0 – 60A

Four modes CV, CC, CR, CP

Battery test function

OCP, OPP, OTP tests

Remote sensing function

Storage for 100 data sets

LAN, USB, RS232 interfaces

Short-circuit function

Current monitoring function

Dimensions of 214 x 354 x 88.5mm

Standards and Approvals: CE, ROHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들