Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4A 24V, On Base Element

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-6385
제조사 부품 번호:
2800918
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Range

CB-E1

Product Type

Electronic Circuit Breaker

Series

CB E1

Current Rating

4A

Voltage

24V

Mount Type

On Base Element

Terminal Type

Screw

Length

80mm

Width

12.3mm

Depth

52mm

Standards/Approvals

cULus, UL, DNV GL, cUL

COO (Country of Origin):
DE
The Phoenix Contact CB E1 series have electronic device circuit breaker with 1 NC contact. This device have on base element mounting and it required 24 V dc operating voltage with 4 A nominal current.

Compact design with precise nominal current levels

IP degree of protection is IP30

Ambient temperature for operation is -25 °C to 50 °C

관련된 링크들