Phoenix Contact CB CB-E1 Electronic Circuit Breaker 1A 24V, On Base Element
- RS 제품 번호:
- 201-5406
- 제조사 부품 번호:
- 2800901
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 201-5406
- 제조사 부품 번호:
- 2800901
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Range | CB | |
| Product Type | Electronic Circuit Breaker | |
| Series | CB-E1 | |
| Number of Channels | 1 | |
| Current Rating | 1A | |
| Voltage | 24V | |
| Breaking Capacity | 1.25A | |
| Mount Type | On Base Element | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.3mm | |
| Depth | 52mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Range CB | ||
Product Type Electronic Circuit Breaker | ||
Series CB-E1 | ||
Number of Channels 1 | ||
Current Rating 1A | ||
Voltage 24V | ||
Breaking Capacity 1.25A | ||
Mount Type On Base Element | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.3mm | ||
Depth 52mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix electronic device circuit breaker has compact design with precise nominal current level 1 A and active current limitation, even when switching capacitive loads. In this N/O contact for remote signalling of the operating state. It has
Ambient temperature is -25 °C to 50 °C
Degree of protection is IP30
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 2A 24V, On Base Element
- Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4A 24V, On Base Element
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 8A 24V, On Base Element Type E
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 10A 24V, On Base Element Type E
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 2A 24V, On Base Element Type T1, Type SFB, Type M1, Type F1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 6A 24V, On Base Element Type M1, Type T1, Type SFB, Type F1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 3A 24V, On Base Element Type SFB, Type M1, Type F1, Type T1
- Phoenix Contact TRABTECH CB TM1 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, On Base Element