Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 5mA

Subtotal (1 pack of 10 units)*

₩934,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩934,440.00₩93,444.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-050
제조사 부품 번호:
2964393
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Coil Voltage

230V

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

EMG

Terminal Type

Screw

Switching Current

2A

Switching DC Voltage

150V dc

Minimum Operating Temperature

-20°C

Switching AC Voltage

125V ac

Coil Current

5mA

Contact Material

Gold Plated Silver Palladium Alloy

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60664, EN 50178

Length

62.5mm

Width

10.6mm

Height

75mm

COO (Country of Origin):
DE
The Phoenix Contact relay module offers integrated input circuit and interference suppression circuit for smooth operation. With a compact design and gold contact for small loads, this relay module is perfect for various applications. The 1 changeover contact allows for versatile functionality, while the input voltage of 230V AC/DC ensures compatibility with different systems. Designed for reliability, this relay module has a mechanical service life of approximately 2x10^7 cycles, making it a durable choice for your projects.

Smooth operation with integrated circuits and suppression

Versatile functionality with 1 changeover contact included

Gold contact ensures reliable performance for small loads

Compatible with 230V AC/DC for varied systems

관련된 링크들