Phoenix Contact EMG Series Relay Module, DIN Rail, 48V Coil, SPDT, 8.5mA

Subtotal (1 pack of 10 units)*

₩1,267,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,267,100.00₩126,710.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-687
제조사 부품 번호:
2946654
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Relay Module

Coil Voltage

48V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

EMG

Terminal Type

Screw

Switching Current

8A

Coil Current

8.5mA

Switching AC Voltage

250V ac

Coil Type

Bistable

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

50°C

Height

75mm

Length

62.5mm

Standards/Approvals

DIN EN 50178

Width

17.5mm

COO (Country of Origin):
DE
The Phoenix Contact relay module is a versatile and reliable solution for various applications. With a compact design and high-quality materials, it offers safe isolation and reinforced insulation for enhanced performance. The product features a 1 changeover contact, input voltage of 48 V DC, and a mechanical service life of approximately 107 cycles.

Flexible modular protective plug for various applications

Reliable 1.5A rated current performance

Total discharge currents of 10 kA and 2.5 kA

Black color finish with compact dimensions

Meets DIN VDE and IEC safety standards

Versatile protection with modular design

관련된 링크들