Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, DPDT, 18mA
- RS 제품 번호:
- 131-382
- 제조사 부품 번호:
- 2964843
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 131-382
- 제조사 부품 번호:
- 2964843
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 500mA, 5mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 18mA | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Gold Plated Silver | |
| Maximum Operating Temperature | 40°C | |
| Length | 62.5mm | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664A, IEC 60664, draft IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110, DIN VDE 0109-11 | |
| Width | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 500mA, 5mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Coil Current 18mA | ||
Switching DC Voltage 250V dc | ||
Contact Material Gold Plated Silver | ||
Maximum Operating Temperature 40°C | ||
Length 62.5mm | ||
Height 75mm | ||
Standards/Approvals IEC 60664A, IEC 60664, draft IEC 60255/DIN VDE 0435 (in relevant parts), DIN VDE 0110, DIN VDE 0109-11 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for protection against interference on the control side. It features plug-in relay interfaces with soldered-in miniature switching relay, offering 2 changeover contacts for small loads. With an input voltage of 230V AC, this module is made to order and has a mechanical service life of approximately 2x 10^7 cycles.
Relay module filters interference for improved performance
Maximum power dissipation of 4.14W ensures efficiency
Two changeover contacts with gold-flashed material
Screw connections on both coil and contact sides
관련된 링크들
- Phoenix Contact EMG Series Relay Module, DIN Rail, 60V Coil, DPDT, 8mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 120V Coil, DPDT, 6mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 48V Coil, DPDT, 10mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 5mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 18mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPST, 4.8mA
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module, DIN Rail, 120V Coil, DPDT, 6mA
- WAGO 788 Series Relay Module, DIN Rail, 230V ac Coil, DPDT, 4mA