3M 165BK6E Black PVC Electrical Tape, 19mm x 25 m
- RS 제품 번호:
- 285-6319
- 제조사 부품 번호:
- 7100184810
- 제조업체:
- 3M
Subtotal (1 unit)*
₩5,580.00
제한된 재고
- 추가로 2026년 11월 23일 부터 2,922 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-6319
- 제조사 부품 번호:
- 7100184810
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | 165BK6E | |
| Minimum Operating Temperature | -7.0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 19mm | ||
Length 25m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature +90°C | ||
Trade Name 165BK6E | ||
Minimum Operating Temperature -7.0°C | ||
제외
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 25m Length - 7100184810
This electrical tape is designed for various insulation needs, featuring a robust and versatile construction. With a width of 19mm and a length of 25m, this durable black electrical tape is made from high-quality polyvinyl chloride (PVC) and has a thickness of 0.15mm. It is engineered to withstand a maximum operating temperature of +90°C, making it suitable for high-temperature applications, offering reliable performance across various electrical tasks.
Features & Benefits
• High-quality PVC ensures lasting durability
• Effective insulation for electrical wiring usage
• Strong adhesion provides secure and long-lasting sealing
• Ideal for protecting and securing electrical connections
• Versatile usage for home, automotive, and industrial tasks
Applications
• Used for insulating electrical wiring connections
• Suitable for automotive wiring harnesses
• Applied in the assembly of electronic devices
• Utilised for bundling and protecting wires and cables
• Effective in electrical repairs and maintenance tasks
How does the tape perform under varying temperatures?
The tape maintains its effectiveness up to +90°C, ensuring reliable insulation in high-temperature environments, preventing breakdowns and preserving electrical integrity.
Can this tape be used for outdoor applications?
While primarily designed for indoor use, it can offer short-term protection against moisture when applied securely, but it is recommended to check compatibility with the specific outdoor environment.
What is the ideal method for applying this tape?
Ensure the surface is clean and dry before application, then wrap the tape around the wire or connection tightly, overlapping the previous layer slightly for enhanced insulation and protection.
관련된 링크들
- 3M Temflex 165 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M 165YG6E Yellow Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- 3M Temflex 165 Yellow, Green Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- 3M 165RD1E Red Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- DUCK TAPE Assorted Polyvinyl Chloride Electrical Insulation Tape, 19mm x 4 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m