HellermannTyton HelaTape Flex Black PVC Electrical Tape, 19mm x 20 m

Subtotal (1 unit)*

₩8,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-1427
Distrelec 제품 번호:
300-39-003
제조사 부품 번호:
710-10602 HTAPE-FLEX1000+ 19x20-PVC-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Breakdown Voltage

45kV

Product Type

Electrical Tape

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

180μm

Maximum Operating Temperature

105°C

Trade Name

HelaTape Flex

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

-18°C

Standards/Approvals

No

COO (Country of Origin):
CN

HellermannTyton Harness Tape


The HellermannTyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is highly flexible with good adhesion levels.

Features and Benefits


• 20m length and 19mm width

• Flame retardant

• Operating temperature ranges between -18°C and 105°C

• Protective jacketing for low, high and medium voltage splices

• Resistant to chemicals, abrasion and moisture

• UV protection

• Weather protection

Applications


• Electrical protection

• Electronics industry

• Indoor and outdoor applications

• Mechanical systems

• Rail transportation sector

• Telecommunication

• Wind energy sector

Certifications


• IEC 60454-2 certified

• IEC 60454-3-1-7/F-PVCP/90 certified

관련된 링크들