DUCK TAPE Assorted PVC Electrical Insulation Tape, 19mm x 4 m
- RS 제품 번호:
- 238-5584
- 제조사 부품 번호:
- 260197
- 제조업체:
- DUCK TAPE
Subtotal (1 unit)*
₩7,220.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5584
- 제조사 부품 번호:
- 260197
- 제조업체:
- DUCK TAPE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DUCK TAPE | |
| Product Type | Electrical Insulation Tape | |
| Colour | Assorted | |
| Breakdown Voltage | 600V | |
| Width | 19mm | |
| Length | 4m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Material | Rubber (Base) | |
| Adhesion Strength | 1.6N/10 mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | Conforms to BS EN60454-3-1 | |
| Tensile Strength | 22.5N/10 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DUCK TAPE | ||
Product Type Electrical Insulation Tape | ||
Colour Assorted | ||
Breakdown Voltage 600V | ||
Width 19mm | ||
Length 4m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 80°C | ||
Adhesive Material Rubber (Base) | ||
Adhesion Strength 1.6N/10 mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals Conforms to BS EN60454-3-1 | ||
Tensile Strength 22.5N/10 mm | ||
제외
The DUCK TAPE electrical insulation tape is for electrical insulation of joints and splices in wires and cables. It is perfect for identification and colour coding. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 9 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil, moisture, dirt or other contaminants.
Width 19 mm
Length 4 m
It is self adhesive type
It is for use up to 600 V
It is flame retardant
It is heat resistant up to 80 ⁰C
It is a matte surface PVC tape coated with a rubber based adhesive
관련된 링크들
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 19mm x 10 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 12mm x 20 m
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- RS PRO Adhesive Brown Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m