Festo EGC, 3013572 Electrical Linear Actuator, 600mm/s, 200 mm
- RS 제품 번호:
- 203-9638
- Distrelec 제품 번호:
- 301-70-220
- 제조사 부품 번호:
- EGC-120-200-BS-10P-KF-0H-ML-GK
- 제조업체:
- Festo
Subtotal (1 unit)*
₩5,216,020.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,216,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9638
- Distrelec 제품 번호:
- 301-70-220
- 제조사 부품 번호:
- EGC-120-200-BS-10P-KF-0H-ML-GK
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 600mm/s | |
| Series | EGC | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013572 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 600mm/s | ||
Series EGC | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013572 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 6890N Maximum Load - EGC-120-200-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013572
This electric linear actuator is a screw-driven linear actuator designed for various industrial applications. With a maximum stroke length of 200mm and capable of handling loads of up to 6890N, it delivers reliable performance in demanding environments. This actuator features a combination of both servo and stepper motor technologies, ensuring high precision and efficiency.
Features & Benefits
• Achieves maximum speeds of 600mm/s for efficient operation
• Provides a 100% duty cycle for continuous use in automation
• Utilises state-of-the-art ball screw design for smooth motion
• Offers a high load capacity for demanding industrial tasks
• Provides an IP40 rating for protection against solid objects
• Ensures precise movement with a repetition accuracy of ±0.02mm
Applications
• Ideal for robotic assembly lines requiring precise positioning
• Utilised in automated machinery for materials handling
• Employed in test rigs for reliable and repeatable movement
• Used in laboratory environments for precise adjustments
• Suited for machine tools where high accuracy is essential
What are the maximum allowable forces for this actuator?
The actuator can handle maximum forces of 6890N in both lifting directions, ensuring robust performance in various applications.
How is the actuator designed to operate in diverse environments?
It operates effectively within an ambient temperature range of -10°C to 60°C, making it suitable for various industrial settings.
What type of motor technology does this actuator support?
It supports both servo and stepper motor technologies, enhancing versatility for different applications and control systems.
What maintenance is required to ensure optimal performance?
Regular inspections and cleaning of the guide rail and ball screw are recommended to maintain smooth operation and prolong lifespan.
Can it be installed in a vertical mounting position?
Yes, the actuator can be mounted in various positions, providing flexibility for specific application requirements.
관련된 링크들
- Festo EGC, 3013579 Electrical Linear Actuator, 5000mm/s, 200 mm
- Festo EGC, 3013389 Electrical Linear Actuator, 5000mm/s, 200 mm
- Festo EGC, 3013533 Electrical Linear Actuator, 5000mm/s, 200 mm
- Festo EGC, 3013540 Electrical Linear Actuator, 5000mm/s, 200 mm
- Festo EGC, 3013577 Electrical Linear Actuator, 5000mm/s, 800 mm
- Festo EGC, 3013574 Electrical Linear Actuator, 5000mm/s, 400 mm
- Festo EGC, 3013575 Electrical Linear Actuator, 750mm/s, 500 mm
- Festo EGC, 3013573 Electrical Linear Actuator, 5000mm/s, 300 mm