Festo EGC, 3013574 Electrical Linear Actuator, 5000mm/s, 400 mm
- RS 제품 번호:
- 203-9553
- Distrelec 제품 번호:
- 301-70-224
- 제조사 부품 번호:
- EGC-120-400-BS-10P-KF-0H-ML-GK
- 제조업체:
- Festo
Subtotal (1 unit)*
₩5,354,980.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,354,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9553
- Distrelec 제품 번호:
- 301-70-224
- 제조사 부품 번호:
- EGC-120-400-BS-10P-KF-0H-ML-GK
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 5000mm/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3013574 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 5000mm/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 3013574 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGC-120-400-BS-10P-KF-0H-ML-GK, Numeric Part Number:3013574
This electric linear actuator is designed for precision control in automated systems. Its screw-driven mechanism facilitates linear motion control with high efficiency, making it suitable for a variety of industrial automation applications. The actuator offers significant performance characteristics and robustness, essential for various operational environments.
Features & Benefits
• Maximum stroke length of 400mm for flexible applications
• Utilises a stepper or servo motor for precise motion
• Incorporates a ball screw to enhance efficiency and durability
• Delivers acceleration of up to 15m/s² to meet dynamic requirements
• Features IP40 protection for consistent performance across settings
• Supports a 100% duty cycle for continuous operation without overheating
Applications
• Integration into assembly lines where accurate movement is crucial
• Positioning tasks in robotic systems or machinery
• Automated material handling
• Custom machinery design for improved performance
• Testing equipment requiring repeatability and precision
What is the best mounting position for this actuator?
Any mounting position can be used to accommodate specific system designs.
How does this actuator perform in varying ambient temperatures?
It operates effectively in temperatures ranging from -10°C to 60°C.
What type of guide does it use for motion?
It features a recirculating ball bearing guide for smooth operation.
Can it handle continuous operation?
Yes, it supports a 100% duty cycle, enabling uninterrupted use.
What forces can it withstand during operation?
It can handle a maximum force of 6890N in both Fy and Fz directions.
관련된 링크들
- Festo EGC, 3013391 Electrical Linear Actuator, 5000mm/s, 400 mm
- Festo EGC, 3013542 Electrical Linear Actuator, 5000mm/s, 400 mm
- Festo EGC, 3013581 Electrical Linear Actuator, 5000mm/s, 400 mm
- Festo EGC, 3013535 Electrical Linear Actuator, 5000mm/s, 400 mm
- Festo EGC, 3013543 Electrical Linear Actuator, 5000mm/s, 500 mm
- Festo EGC, 3013577 Electrical Linear Actuator, 5000mm/s, 800 mm
- Festo EGC, 3013534 Electrical Linear Actuator, 5000mm/s, 300 mm
- Festo EGC, 3013573 Electrical Linear Actuator, 5000mm/s, 300 mm