Festo, 8101540 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 20 mm, 2.5kg
- RS 제품 번호:
- 196-354
- 제조사 부품 번호:
- EPCE-TB-45-20-FL-ST-M-H1-PLK-AA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,108,132.00
제조사가 재고 비축중
- 2026년 9월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,108,132.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-354
- 제조사 부품 번호:
- EPCE-TB-45-20-FL-ST-M-H1-PLK-AA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Cable Length | 20m | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type A | Plug | |
| Connection Type B | M12 x 1 | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 2.5kg | |
| Model Number | 8101540 | |
| Stroke Length | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Cable Length 20m | ||
For Use With Lithium-ion Battery Production | ||
Connection Type A Plug | ||
Connection Type B M12 x 1 | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 2.5kg | ||
Model Number 8101540 | ||
Stroke Length 20mm | ||
- COO (Country of Origin):
- HU
Festo Electrical Linear Actuator, 20m Cable Length, Plug Connection Type - EPCE-TB-45-20-FL-ST-M-H1-PLK-AA, Numeric Part Number:8101540
This electrical linear actuator provides precise linear motion for industrial automation tasks. Designed by Festo for integration into controlled manufacturing environments, it connects via a plug and an M12 x 1 Interface and is configured for long-reach installations with a 20 m cable. It is suitable for processes that require cleanroom compatibility and adherence to recognised environmental standards.
Features and Benefits:
• 20 m cable enables remote placement and flexible routing
• Plug connection simplifies system integration and replacement
• M12 x 1 connector supports standard industrial signal and power links
• Conforms to RoHS for restricted substances compliance
• Meets ISO 14644-1 requirements for cleanroom suitability
• Plug connection simplifies system integration and replacement
• M12 x 1 connector supports standard industrial signal and power links
• Conforms to RoHS for restricted substances compliance
• Meets ISO 14644-1 requirements for cleanroom suitability
Applications
• Suitable for automation in lithium-ion battery production lines
• Ideal for pick-and-place transfer tasks in cleanroom cells
• Used for positioning modules within electronics assembly equipment
• Can be used for servo-assisted gating on production conveyors
• Ideal for pick-and-place transfer tasks in cleanroom cells
• Used for positioning modules within electronics assembly equipment
• Can be used for servo-assisted gating on production conveyors
What electrical Interface options are available for connection?
It uses a plug on one end and an M12 x 1 socket on the other to support common industrial cabling conventions.
How does the actuator suit cleanroom environments?
Design and materials meet ISO 14644-1 criteria, making it appropriate for controlled-atmosphere production areas.
Is the device compatible with hazardous-substance restrictions?
The unit adheres to RoHS limits for restricted materials in electrical components.
Which production sectors is it specifically aimed at?
It is intended for use in sectors requiring precise motion control, notably lithium-ion battery manufacturing and electronics assembly.
Who manufactures it and what model identification applies?
The item is supplied by Festo and carries the internal model identifier 8101540.
관련된 링크들
- Festo, 8101542 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 50 mm, 85N
- Festo, 8102164 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 30 mm, 150N
- Festo, 8101541 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 30 mm, 85N
- Festo, 8102167 Electrical Linear Actuator Plug M12 x 1, 20 m, Stroke Length: 80 mm, 150N
- Festo, 8102162, Stroke Length: 20 mm, 10kg
- Festo, 8101544, Stroke Length: 20 mm, 85N
- Festo, 8102169, Stroke Length: 20 mm, 10kg
- Festo, 8102163, Stroke Length: 10 mm, 150N