Festo, 8102162 Electrical Linear Actuator, Stroke Length: 20 mm, 10kg

Subtotal (1 unit)*

₩1,187,294.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,187,294.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-539
제조사 부품 번호:
EPCE-TB-60-20-FL-ST-M-H1-PLK-AA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8102162

Stroke Length

20mm

Maximum Load

10kg

COO (Country of Origin):
HU
The Festo Electric Cylinder Unit is a state of the art solution designed to enhance precision and efficiency in motion control applications. Engineered with cutting edge technology, it seamlessly integrates a stepper motor with robust toothed belt mechanics, offering exceptional performance across a diverse range of industrial tasks. This unit boasts an effective diameter of the drive pinion and allows for various mounting positions, catering to flexible installation needs. With a maximum speed and acceleration, it guarantees quick and accurate operations, while its innovative design ensures longevity and reliability.

Resistance to corrosive environments ensures durability and longevity

Supports a wide ambient temperature range catering to diverse operational needs

Designed with a user interface featuring LED indicators for status monitoring

Lightweight construction facilitates easy installation and handling

Incorporates advanced sensors for precise position detection and monitoring

관련된 링크들